
2441529-1 | |
|---|---|
DigiKey Part Number | 343-2441529-1-ND |
Manufacturer | |
Manufacturer Product Number | 2441529-1 |
Description | COAX CBL 4.3/10 TO 4.3/10 19.6" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.3/10 to 4.3/10 19.69" (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2441529-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | 4.3/10 to 4.3/10 | |
1st Connector | 4.3/10 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 4.3/10 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,99000 € | 124,99 € |
| 10 | 106,25100 € | 1 062,51 € |
| 25 | 99,60600 € | 2 490,15 € |
| 50 | 94,85860 € | 4 742,93 € |
| Unit Price without VAT: | 124,99000 € |
|---|---|
| Unit Price with VAT: | 149,98800 € |

