
2441520-1 | |
|---|---|
DigiKey Part Number | 343-2441520-1-ND |
Manufacturer | |
Manufacturer Product Number | 2441520-1 |
Description | BNC MALE TERMINATION 75 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin BNC 75 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 2441520-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | BNC | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 4.5 GHz | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,71000 € | 27,71 € |
| 10 | 23,54600 € | 235,46 € |
| 25 | 22,07200 € | 551,80 € |
| 50 | 21,01900 € | 1 050,95 € |
| 100 | 20,01660 € | 2 001,66 € |
| 250 | 18,76484 € | 4 691,21 € |
| Unit Price without VAT: | 27,71000 € |
|---|---|
| Unit Price with VAT: | 33,25200 € |

