
2441483-1 | |
|---|---|
DigiKey Part Number | 343-2441483-1-ND |
Manufacturer | |
Manufacturer Product Number | 2441483-1 |
Description | SSMP SB MALE S/T 8-PORT EDGE LAU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Board Edge, End Launch; Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2441483-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch; Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 65 GHz | |
Number of Ports | 8 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 170 V | |
Mating Cycles | 100 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 494,26075 € | 39 540,86 € |
| Unit Price without VAT: | 494,26075 € |
|---|---|
| Unit Price with VAT: | 593,11290 € |

