
2441478-1 | |
|---|---|
DigiKey Part Number | 343-2441478-1-ND |
Manufacturer | |
Manufacturer Product Number | 2441478-1 |
Description | COAX CBL 1.0MM TO 1.0MM 12" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.0mm to 1.0mm 12.01" (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2441478-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | 1.0mm to 1.0mm | |
1st Connector | 1.0mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 1.0mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.01" (305.00mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 110 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 962,23000 € | 3 962,23 € |
| Unit Price without VAT: | 3 962,23000 € |
|---|---|
| Unit Price with VAT: | 4 754,67600 € |

