USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole
2438987-3
2438987-3

2438987-3

DigiKey Part Number
343-2438987-3TR-ND - Tape & Reel (TR)
343-2438987-3CT-ND - Cut Tape (CT)
343-2438987-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2438987-3
Description
VERTICAL USB 3.2 A (SHIELD LEG S
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
9
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.8A
Voltage - Rated
100VAC/DC
Mating Cycles
500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 545
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,06000 €2,06 €
101,74800 €17,48 €
251,63840 €40,96 €
501,56000 €78,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1501,44340 €216,51 €
3001,37447 €412,34 €
4501,33569 €601,06 €
7501,28840 €966,30 €
1 0501,25819 €1 321,10 €
1 5001,22693 €1 840,40 €
Manufacturers Standard Package
Unit Price without VAT:2,06000 €
Unit Price with VAT:2,47200 €