
1-2394521-2 | |
|---|---|
DigiKey Part Number | 343-1-2394521-2TR-ND - Tape & Reel (TR) 343-1-2394521-2CT-ND - Cut Tape (CT) 343-1-2394521-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2394521-2 |
Description | 1.5P RIGHT ANGLE DUAL-ROW LOCKIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.362" (9.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,56000 € | 15,60 € |
| 100 | 1,32590 € | 132,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,20230 € | 480,92 € |
| 800 | 1,14490 € | 915,92 € |
| 1 200 | 1,11263 € | 1 335,16 € |
| 2 000 | 1,07326 € | 2 146,52 € |
| 2 800 | 1,04810 € | 2 934,68 € |
| 4 000 | 1,02208 € | 4 088,32 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,19600 € |

