cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN24-5-RA-RTNC

DigiKey Part Number
IN24-5-RA-RTNC-ND
Manufacturer
Manufacturer Product Number
IN24-5-RA-RTNC
Description
RF ANT 2.4GHZ WHIP TILT RP-TNC
Customer Reference
Detailed Description
RF ANTENNA WLAN Whip, Tilt RP-TNC Connector Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.485GHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
5.5dBi
Power - Max
10 W
Features
-
Termination
RP-TNC
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
8.071" (205.00mm)
Applications
WLAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.