
B4505CNR | |
---|---|
DigiKey Part Number | B4505CNR-ND |
Manufacturer | |
Manufacturer Product Number | B4505CNR |
Description | RF ANT 460MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 460MHz | |
Frequency Range | 450MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | IP67 | |
Mounting Type | Base Mount | |
Height (Max) | 32.250" (819.15mm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 88,71000 € | 88,71 € |
10 | 74,35200 € | 743,52 € |
25 | 70,76880 € | 1 769,22 € |
100 | 66,83030 € | 6 683,03 € |
Unit Price without VAT: | 88,71000 € |
---|---|
Unit Price with VAT: | 106,45200 € |