
524842-E | |
|---|---|
DigiKey Part Number | 2684-524842-E-ND |
Manufacturer | |
Manufacturer Product Number | 524842-E |
Description | CONN RCPT HSG 10POS 2.54MM |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Positions | Operating Temperature -55°C ~ 150°C |
Pitch 0.100" (2.54mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 474034-E | TE Connectivity Erni | 830 | 2684-474034-E-ND | 3,45000 € | Parametric Equivalent |
| 1-968562-2 | TE Connectivity AMP Connectors | 2 007 | A128335-ND | 0,31000 € | Parametric Equivalent |
| 1813967-1 | TE Connectivity AMP Connectors | 4 399 | 17-1813967-1-ND | 1,54000 € | Parametric Equivalent |
| 474037-E | TE Connectivity AMP Connectors | 0 | 17-474037-E-ND | 2,77941 € | Parametric Equivalent |
| 5-2177198-1 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-5-2177198-1-ND | 0,62602 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,68000 € | 16,80 € |
| 25 | 1,57480 € | 39,37 € |
| 50 | 1,49940 € | 74,97 € |
| 100 | 1,42780 € | 142,78 € |
| 300 | 1,32127 € | 396,38 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,37600 € |

