



354329-E | |
|---|---|
DigiKey Part Number | 2684-354329-E-ND |
Manufacturer | |
Manufacturer Product Number | 354329-E |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 354329-E Models |
Category | Number of Rows 3 |
Manufacturer TE Connectivity Erni | Style C/2 (1/2 C) |
Series | Level, Class 2 |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Press-Fit |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 48 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,66000 € | 8,66 € |
| 10 | 7,35800 € | 73,58 € |
| 25 | 6,89760 € | 172,44 € |
| 52 | 6,55000 € | 340,60 € |
| 104 | 6,23731 € | 648,68 € |
| 260 | 5,84704 € | 1 520,23 € |
| 520 | 5,56817 € | 2 895,45 € |
| 1 040 | 5,30271 € | 5 514,82 € |
| Unit Price without VAT: | 8,66000 € |
|---|---|
| Unit Price with VAT: | 10,39200 € |



