



| 1SNK805714R0000 | |
|---|---|
| DigiKey Part Number | 2109-1SNK805714R0000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1SNK805714R0000 | 
| Description | TERM BLOCK PLUG 1POS | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1SNK805714R0000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity ENTRELEC | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Plug, Female Sockets | |
| Number of Positions | 1 | |
| Positions Per Level | 1 | |
| Number of Levels | 1 | |
| Pitch | - | |
| Header Orientation | - | |
| Plug Wire Entry | 180° | |
| Termination Style | Screw - Rising Cage Clamp | |
| Mounting Type | Free Hanging (In-Line) | |
| Current - IEC | 29A | |
| Voltage - IEC | 800 V | |
| Current - UL | 28 A | |
| Voltage - UL | 300 V | |
| Wire Gauge or Range - AWG | 10-24 AWG | |
| Wire Gauge or Range - mm² | 0.2-4mm² | |
| Color | Gray | |
| Operating Temperature | -55°C ~ 110°C | |
| Contact Mating Finish | - | |
| Features | Interlocking (Side) | |
| Material Flammability Rating | UL94 V-0 | |
| Ingress Protection | IP20 | |
| Screw Size | - | |
| Torque - Screw | - | |
| Wire Strip Length | 10.5mm | |
| Contact Material | - | |
| Housing Material | Polyamide (PA), Nylon | |
| Contact Tail Length | - | |
| Insulation Height | 1.550" (39.37mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,39000 € | 1,39 € | 
| 10 | 1,00400 € | 10,04 € | 
| 25 | 0,87400 € | 21,85 € | 
| 50 | 0,79000 € | 39,50 € | 
| 100 | 0,71870 € | 71,87 € | 
| 250 | 0,64260 € | 160,65 € | 
| 500 | 0,59740 € | 298,70 € | 
| 1 000 | 0,56127 € | 561,27 € | 
| 5 000 | 0,50431 € | 2 521,55 € | 
| Unit Price without VAT: | 1,39000 € | 
|---|---|
| Unit Price with VAT: | 1,66800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France