
1SNK706011R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK706011R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK706011R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 1000V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,48200 € | 14,82 € |
| 25 | 1,29240 € | 32,31 € |
| 50 | 1,17140 € | 58,57 € |
| 100 | 1,06970 € | 106,97 € |
| 250 | 0,96256 € | 240,64 € |
| 500 | 0,89954 € | 449,77 € |
| 1 000 | 0,84947 € | 849,47 € |
| 5 000 | 0,77105 € | 3 855,25 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,48400 € |


