




1SNK526020R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK526020R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK526020R0000 |
Description | POW SNK SCREW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 4/0-2 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK526020R0000 Models |
Category | Voltage - IEC 1000V |
Manufacturer TE Connectivity ENTRELEC | Current - UL 230 A |
Series | Voltage - UL 1000V |
Packaging Box | Wire Gauge or Range - AWG 4/0-2 AWG |
Part Status Active | Wire Gauge or Range - mm² 35-120mm² |
Type Feed Through | Color Blue |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 26.0mm | Stripping Length 26mm |
Termination Style Screw | Base Product Number |
Current - IEC 232 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,57000 € | 55,57 € |
| 10 | 40,83800 € | 408,38 € |
| 30 | 36,55200 € | 1 096,56 € |
| 50 | 35,02820 € | 1 751,41 € |
| 100 | 33,34720 € | 3 334,72 € |
| 250 | 31,67736 € | 7 919,34 € |
| Unit Price without VAT: | 55,57000 € |
|---|---|
| Unit Price with VAT: | 66,68400 € |

