




1SNK508316R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK508316R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK508316R0000 |
Description | POW SNK SCREW |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 6-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK508316R0000 Models |
Category | Current - IEC 18 A |
Manufacturer TE Connectivity ENTRELEC | Voltage - IEC 630V |
Series | Current - UL 18 A |
Packaging Box | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 6-24 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.2-10mm² |
Disconnect Type Component, Removable Plug | Color Gray |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 8.0mm | Stripping Length 12mm |
Termination Style Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,35000 € | 9,35 € |
| 10 | 6,63700 € | 66,37 € |
| 25 | 5,86880 € | 146,72 € |
| 50 | 5,40340 € | 270,17 € |
| 100 | 5,02610 € | 502,61 € |
| 250 | 4,64196 € | 1 160,49 € |
| 500 | 4,42190 € | 2 210,95 € |
| 1 000 | 4,25008 € | 4 250,08 € |
| Unit Price without VAT: | 9,35000 € |
|---|---|
| Unit Price with VAT: | 11,22000 € |

