



1SNG622032R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNG622032R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG622032R0000 |
Description | CABLE GLAND SNAP 16-19MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Snap In Polyamide (PA66), Nylon 6/6 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland - Snap In | |
Outside Cable Diameter (Min) | 0.630" (16.00mm) | |
Outside Cable Diameter (Max) | 0.748" (19.00mm) | |
Thread Size | - | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 2.126" (54.0mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Gasket, Seal | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 20 | 3,73000 € | 74,60 € |
| 40 | 3,55225 € | 142,09 € |
| 60 | 3,45183 € | 207,11 € |
| 100 | 3,32960 € | 332,96 € |
| 260 | 3,11254 € | 809,26 € |
| 500 | 2,97224 € | 1 486,12 € |
| 1 000 | 2,83047 € | 2 830,47 € |
| 2 500 | 2,65348 € | 6 633,70 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,53200 € |

