
1SNG606001R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNG606001R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG606001R0000 |
Description | CABLE GLAND 3-6.5MM M12 BRASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M12x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Size M12x1.5 |
Manufacturer TE Connectivity ENTRELEC | Thread Length 0.236" (6.00mm) |
Packaging Bag | Panel Hole Size 0.610" (15.5mm) |
Part Status Active | Material Brass, Nickel Plated |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 0.118" (3.00mm) | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Max) 0.256" (6.50mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,85285 € | 6 852,85 € |
| Unit Price without VAT: | 6,85285 € |
|---|---|
| Unit Price with VAT: | 8,22342 € |

