Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



HDP26-24-35PE-L015 | |
|---|---|
DigiKey Part Number | 1734-HDP26-24-35PE-L015-ND |
Manufacturer | |
Manufacturer Product Number | HDP26-24-35PE-L015 |
Description | PLG, 35P, BLK, E, THD, 16/20, P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ring Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP26-24-35PE-L015 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Part Status Active | Housing Color Black |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 35 | Features Coupling Nut, Ring Adapter |
Shell Size - Insert 24-35 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 16 (3), 20 (32) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDP26-24-35PN-L015 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-HDP26-24-35PN-L015-ND | 13,57125 € | Parametric Equivalent |
| HDP26-24-35PN-L017 | TE Connectivity Deutsch ICT Connectors | 137 | 1734-HDP26-24-35PN-L017-ND | 17,47000 € | Parametric Equivalent |
| HDP26-24-35PE-L017 | TE Connectivity Deutsch Connectors | 0 | 1508-HDP26-24-35PE-L017-ND | 11,78015 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 13,57125 € | 2 171,40 € |
| Unit Price without VAT: | 13,57125 € |
|---|---|
| Unit Price with VAT: | 16,28550 € |




