
934446111 | |
|---|---|
DigiKey Part Number | 1734-934446111-ND |
Manufacturer | |
Manufacturer Product Number | 934446111 |
Description | CONN RCPT HSG 12POS 4.45MM |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.175" (4.45mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Obsolete | Color Black |
Connector Type | Features Cap (Cover), Sealed |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.175" (4.45mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT04-12PA-C015 | TE Connectivity Deutsch ICT Connectors | 578 | 1734-1360-ND | 3,37000 € | MFR Recommended |
| 2600042-3 | TE Connectivity Deutsch ICT Connectors | 23 | 1734-2600042-3-ND | 4,50000 € | Parametric Equivalent |
| 934446211 | TE Connectivity Deutsch ICT Connectors | 9 730 | 1734-934446211-ND | 2,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,91300 € | 29,13 € |
| 25 | 2,73040 € | 68,26 € |
| 50 | 2,59980 € | 129,99 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,11600 € |

