



934443101 | |
|---|---|
DigiKey Part Number | 1734-934443101-ND |
Manufacturer | |
Manufacturer Product Number | 934443101 |
Description | CONN RCPT HSG 4POS 4.50MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Obsolete | Color Black |
Connector Type | Features Cap (Cover), Sealed |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.177" (4.50mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT04-4P-C015 | TE Connectivity Deutsch ICT Connectors | 1 277 | 1734-1386-ND | 1,45000 € | MFR Recommended |
| 934443201 | TE Connectivity Deutsch ICT Connectors | 399 | 1734-934443201-ND | 1,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,63700 € | 16,37 € |
| 25 | 1,53400 € | 38,35 € |
| 50 | 1,46040 € | 73,02 € |
| 100 | 1,39070 € | 139,07 € |
| 250 | 1,30356 € | 325,89 € |
| 500 | 1,24134 € | 620,67 € |
| 1 000 | 1,18211 € | 1 182,11 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,31600 € |

