
6-966140-3 | |
---|---|
DigiKey Part Number | 1734-6-966140-3-ND |
Manufacturer | |
Manufacturer Product Number | 6-966140-3 |
Description | MESSERLEISTE 12P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-966140-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | - | |
Insulation Height | 1.012" (25.70mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Silver | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Silver | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | Mounting Flange | |
Operating Temperature | -30°C ~ 100°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 HB | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | 28VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 520 | 1,61075 € | 4 059,09 € |
Unit Price without VAT: | 1,61075 € |
---|---|
Unit Price with VAT: | 1,93290 € |