
4-1823440-3 | |
|---|---|
DigiKey Part Number | 1734-4-1823440-3-ND |
Manufacturer | |
Manufacturer Product Number | 4-1823440-3 |
Description | 22POS, MIXED,REC HSG,ASSY,SEALED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Housing for Female Insert Green 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1823440-3 Models |
Category | Row Spacing 0.177" (4.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Lever Lock |
Part Status Active | Color Green |
Connector Type | Features IP67 |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 7,87506 € | 1 417,51 € |
| Unit Price without VAT: | 7,87506 € |
|---|---|
| Unit Price with VAT: | 9,45007 € |

