
30-113-11 | |
|---|---|
DigiKey Part Number | 1734-30-113-11-ND |
Manufacturer | |
Manufacturer Product Number | 30-113-11 |
Description | RELAY GEN PURPOSE SPST 120A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Diode |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 7 VDC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (DM) (1 Form X) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 120 A | Relay Type |
Coil Type Latching, Dual Coil | Base Product Number |

