
31-311-11-S | |
|---|---|
DigiKey Part Number | 1734-31-311-11-S-ND |
Manufacturer | |
Manufacturer Product Number | 31-311-11-S |
Description | RELAY GEN PURPOSE SPST 300A 12V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 12VDC Coil Chassis Mount |
Category | Features Diode |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Operate Time 250 ms |
Part Status Active | Release Time 250 ms |
Mounting Type | Operating Temperature -40°C ~ 85°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPST-NO (DM) (1 Form X) | Relay Type |
Contact Rating (Current) 300 A | Base Product Number |
Coil Type Latching, Dual Coil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 200,17500 € | 6 005,25 € |
| Unit Price without VAT: | 200,17500 € |
|---|---|
| Unit Price with VAT: | 240,21000 € |

