
30-211-11A | |
|---|---|
DigiKey Part Number | 1734-30-211-11A-ND |
Manufacturer | |
Manufacturer Product Number | 30-211-11A |
Description | RELAY GEN PURPOSE SPST 200A 12V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Diode |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 7 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (DM) (1 Form X) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 200 A | Relay Type |
Coil Type Latching, Dual Coil | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 210,02667 € | 2 520,32 € |
| Unit Price without VAT: | 210,02667 € |
|---|---|
| Unit Price with VAT: | 252,03200 € |

