MFR Recommended

3-2600035-1 | |
|---|---|
DigiKey Part Number | 1734-3-2600035-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-2600035-1 |
Description | CONN PLUG HSG 6POS 4.50MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Blue 0.177" (4.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Obsolete | Color Blue |
Connector Type | Features Cap (Cover), Heat Shrink, Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.177" (4.50mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT06-6S-E008 | TE Connectivity Deutsch ICT Connectors | 2 340 | 1734-1448-ND | 5,35000 € | MFR Recommended |


