
2600030-8 | |
|---|---|
DigiKey Part Number | 2266-2600030-8-ND |
Manufacturer | |
Manufacturer Product Number | 2600030-8 |
Description | CONN RCPT HSG 4POS 4.50MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Orange 0.177" (4.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Retail Package | Fastening Type Latch Holder |
Part Status Active | Color Orange |
Connector Type | Features Cap (Cover), Sealed |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.177" (4.50mm) | Note Contacts Sold Separately |

