
2461132-1 | |
|---|---|
DigiKey Part Number | 1734-2461132-1-ND |
Manufacturer | |
Manufacturer Product Number | 2461132-1 |
Description | S/S REC CONTACT ASSY, AG, 0.75-1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 16-18 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37500 € | 3,75 € |
| 25 | 0,35080 € | 8,77 € |
| 50 | 0,33420 € | 16,71 € |
| 100 | 0,31810 € | 31,81 € |
| 250 | 0,29820 € | 74,55 € |
| 500 | 0,28394 € | 141,97 € |
| 1 000 | 0,27038 € | 270,38 € |
| 2 500 | 0,25344 € | 633,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52800 € |

