
2382948-8 | |
|---|---|
DigiKey Part Number | 1734-2382948-8-ND |
Manufacturer | |
Manufacturer Product Number | 2382948-8 |
Description | DTHS, CABLE ASSY, FEMALE TO FEMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 91.86' (28.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | - | |
Length | 91.86' (28.00m) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 687,11000 € | 687,11 € |
| Unit Price without VAT: | 687,11000 € |
|---|---|
| Unit Price with VAT: | 824,53200 € |

