
2320931-1 | |
|---|---|
DigiKey Part Number | 1734-2320931-1-ND |
Manufacturer | |
Manufacturer Product Number | 2320931-1 |
Description | CONN RCPT HSG 12POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray 0.177" (4.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.209" (5.30mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Gray |
Contact Type Male Pin | Features Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch 0.177" (4.50mm) | Operating Temperature -40°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2320918-1 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2320918-1-ND | 7,50000 € | Parametric Equivalent |
| 2320918-2 | TE Connectivity Deutsch ICT Connectors | 195 | 1734-2320918-2-ND | 7,63000 € | Parametric Equivalent |
| 2320918-3 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2320918-3-ND | 5,41920 € | Parametric Equivalent |
| 2320918-4 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2320918-4-ND | 5,55992 € | Parametric Equivalent |
| 2320931-3 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2320931-3-ND | 5,41920 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 € | 7,50 € |
| 10 | 6,37200 € | 63,72 € |
| 25 | 5,97240 € | 149,31 € |
| 50 | 5,68700 € | 284,35 € |
| 100 | 5,41560 € | 541,56 € |
| 250 | 5,07664 € | 1 269,16 € |
| 500 | 4,83452 € | 2 417,26 € |
| 1 000 | 4,60399 € | 4 603,99 € |
| Unit Price without VAT: | 7,50000 € |
|---|---|
| Unit Price with VAT: | 9,00000 € |








