Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-2356631-2 | |
|---|---|
DigiKey Part Number | 1734-2-2356631-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-2356631-2 |
Description | 4POS,MCON 1.2,TAB HSG ASSY,SLD,C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2356631-2 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Tab | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-2356631-1 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2-2356631-1-ND | 1,58255 € | Parametric Equivalent |
| 2-2356631-3 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2-2356631-3-ND | 1,83839 € | Parametric Equivalent |
| 2-2356631-4 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2-2356631-4-ND | 1,91904 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,78196 € | 1 425,57 € |
| Unit Price without VAT: | 1,78196 € |
|---|---|
| Unit Price with VAT: | 2,13835 € |


