
YDTS24W25-43SAC001 | |
|---|---|
DigiKey Part Number | YDTS24W25-43SAC001-ND |
Manufacturer | |
Manufacturer Product Number | YDTS24W25-43SAC001 |
Description | JAM NUT RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 43 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-43 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (20), 20 (23) | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F25-43BA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F25-43BA[V001]-ND | 348,59700 € | Parametric Equivalent |
| DTS24F25-43SA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F25-43SA-6149[V001]-ND | 195,23260 € | Parametric Equivalent |
| DTS24T25-43SA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T25-43SA-6149V001-ND | 375,67800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 204,59220 € | 10 229,61 € |
| Unit Price without VAT: | 204,59220 € |
|---|---|
| Unit Price with VAT: | 245,51064 € |

