
YDTS24W25-35PDC001 | |
|---|---|
DigiKey Part Number | YDTS24W25-35PDC001-ND |
Manufacturer | |
Manufacturer Product Number | YDTS24W25-35PDC001 |
Description | JAM NUT RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation D |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 128 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F25-35AD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F25-35AD[V001]-ND | 228,95260 € | Parametric Equivalent |
| DTS24F25-35PD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F25-35PD-6149[V001]-ND | 228,95260 € | Parametric Equivalent |
| DTS24T25-35PD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T25-35PD-6149V001-ND | 357,96740 € | Parametric Equivalent |
| D38999/24GJ35PD(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/24GJ35PD(LC)-ND | 851,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 295,76000 € | 14 788,00 € |
| Unit Price without VAT: | 295,76000 € |
|---|---|
| Unit Price with VAT: | 354,91200 € |

