
YDTS24W21-39PNC001 | |
|---|---|
DigiKey Part Number | YDTS24W21-39PNC001-ND |
Manufacturer | |
Manufacturer Product Number | YDTS24W21-39PNC001 |
Description | JAM NUT RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 39 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-39 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (2), 20 (37) | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F21-39AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F21-39AN[V001]-ND | 259,04680 € | Parametric Equivalent |
| DTS24F21-39PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F21-39PN-6149[V001]-ND | 187,84920 € | Parametric Equivalent |
| DTS24T21-39PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T21-39PN-6149V001-ND | 294,42660 € | Parametric Equivalent |
| D38999/24FG39PN(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/24FG39PN(LC)-ND | 193,95790 € | Parametric Equivalent |
| D38999/24WG39PN(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/24WG39PN(LC)-ND | 144,06870 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 192,54480 € | 9 627,24 € |
| Unit Price without VAT: | 192,54480 € |
|---|---|
| Unit Price with VAT: | 231,05376 € |

