
YDTS24W15-18ANV001 | |
|---|---|
DigiKey Part Number | YDTS24W15-18ANV001-ND |
Manufacturer | |
Manufacturer Product Number | YDTS24W15-18ANV001 |
Description | JAM NUT RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 18 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-18 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F15-18AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F15-18AN[V001]-ND | 243,14440 € | Parametric Equivalent |
| DTS24F15-18PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F15-18PN-6149[V001]-ND | 224,59800 € | Parametric Equivalent |
| DTS24T15-18PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T15-18PN-6149V001-ND | 364,35660 € | Parametric Equivalent |
| YDTS24W15-18PNC001 | TE Connectivity Deutsch Connectors | 0 | YDTS24W15-18PNC001-ND | 222,79180 € | Parametric Equivalent |
| D38999/24GD18AN | Amphenol Aerospace Operations | 0 | 1178-D38999/24GD18AN-ND | 481,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 246,94000 € | 12 347,00 € |
| Unit Price without VAT: | 246,94000 € |
|---|---|
| Unit Price with VAT: | 296,32800 € |

