
YDTS24W13-35PBC001 | |
|---|---|
DigiKey Part Number | YDTS24W13-35PBC001-ND |
Manufacturer | |
Manufacturer Product Number | YDTS24W13-35PBC001 |
Description | JAM NUT RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation B |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 22 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 13-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F13-35PB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F13-35PB-6149[V001]-ND | 248,47140 € | Parametric Equivalent |
| DTS24T13-35PB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T13-35PB-6149V001-ND | 319,08440 € | Parametric Equivalent |
| YDTS24F13-35ABV001 | TE Connectivity Deutsch Connectors | 0 | YDTS24F13-35ABV001-ND | 179,94500 € | Parametric Equivalent |
| AE324FC35PB-LC | PEI-Genesis | 1 | 5664-AE324FC35PB-LC-ND | 55,91000 € | Parametric Equivalent |
| D38999/24FC35PB-LC | PEI-Genesis | 1 | 5664-D38999/24FC35PB-LC-ND | 55,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 210,48820 € | 10 524,41 € |
| Unit Price without VAT: | 210,48820 € |
|---|---|
| Unit Price with VAT: | 252,58584 € |

