
YDTS24W11-02PNC001 | |
|---|---|
DigiKey Part Number | YDTS24W11-02PNC001-ND |
Manufacturer | |
Manufacturer Product Number | YDTS24W11-02PNC001 |
Description | JAM NUT RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 2 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 11-2 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F11-02AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F11-02AN[V001]-ND | 214,72920 € | Parametric Equivalent |
| DTS24F11-02PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F11-02PN-6149[V001]-ND | 153,74700 € | Parametric Equivalent |
| DTS24T11-02PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T11-02PN-6149V001-ND | 298,18120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 169,65060 € | 8 482,53 € |
| Unit Price without VAT: | 169,65060 € |
|---|---|
| Unit Price with VAT: | 203,58072 € |

