
YDTS24T09-98SBV001 | |
|---|---|
DigiKey Part Number | YDTS24T09-98SBV001-ND |
Manufacturer | |
Manufacturer Product Number | YDTS24T09-98SBV001 |
Description | JAM NUT RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Durmalon™ |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Shielding |
Number of Positions 3 | Voltage Rating 600VAC, 850VDC |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 175°C |
Shell Size - Insert 9-98 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Communication Systems, Industrial |
Fastening Type Threaded | Base Product Number |
Orientation B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24T09-98SB-3028 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T09-98SB-3028V001-ND | 373,57080 € | Parametric Equivalent |
| DTS24T09-98SB-6157 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T09-98SB-6157V001-ND | 321,64900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 337,63000 € | 16 881,50 € |
| Unit Price without VAT: | 337,63000 € |
|---|---|
| Unit Price with VAT: | 405,15600 € |

