Parametric Equivalent
Parametric Equivalent

YDTS24F09-35PCV001 | |
|---|---|
DigiKey Part Number | YDTS24F09-35PCV001-ND |
Manufacturer | |
Manufacturer Product Number | YDTS24F09-35PCV001 |
Description | JAM NUT RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 400VAC, 550VDC |
Shell Size - Insert 9-35 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial |
Orientation C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F09-35HC [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F09-35HCV001-ND | 239,59740 € | Parametric Equivalent |
| DTS24G09-35PC [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24G09-35PC[V001]-ND | 742,52140 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 228,29360 € | 11 414,68 € |
| Unit Price without VAT: | 228,29360 € |
|---|---|
| Unit Price with VAT: | 273,95232 € |

