Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

YDTS20W25-04PNC001 | |
|---|---|
DigiKey Part Number | YDTS20W25-04PNC001-ND |
Manufacturer | |
Manufacturer Product Number | YDTS20W25-04PNC001 |
Description | SQ FLANGE RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 56 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-4 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (8), 20 (48) | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F25-04AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-04AN[V001]-ND | 175,96130 € | Parametric Equivalent |
| DTS20F25-04PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-04PN-6149[V001]-ND | 126,27750 € | Parametric Equivalent |
| DTS20T25-04PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T25-04PN-6149V001-ND | 230,43540 € | Parametric Equivalent |
| DTS20W25-04AN | TE Connectivity Deutsch Connectors | 0 | DTS20W25-04AN-ND | 187,33520 € | Parametric Equivalent |
| DTS20W25-04AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-04AN[V001]-ND | 188,80529 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 152,05760 € | 7 602,88 € |
| Unit Price without VAT: | 152,05760 € |
|---|---|
| Unit Price with VAT: | 182,46912 € |

