
YDTS20F25-35BBV001 | |
|---|---|
DigiKey Part Number | YDTS20F25-35BBV001-ND |
Manufacturer | |
Manufacturer Product Number | YDTS20F25-35BBV001 |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation B |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 128 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F25-35SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-35SB-6149[V001]-ND | 133,56180 € | Parametric Equivalent |
| DTS20T25-35SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T25-35SB-6149V001-ND | 298,29910 € | Parametric Equivalent |
| DTS20W25-35BB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-35BB[V001]-ND | 232,97460 € | Parametric Equivalent |
| YDTS20W25-35SBC001 | TE Connectivity Deutsch Connectors | 0 | YDTS20W25-35SBC001-ND | 135,54842 € | Parametric Equivalent |
| D38999/20GJ35BB | Amphenol Aerospace Operations | 0 | 1178-D38999/20GJ35BB-ND | 525,70500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 164,54810 € | 16 454,81 € |
| Unit Price without VAT: | 164,54810 € |
|---|---|
| Unit Price with VAT: | 197,45772 € |

