
YCTJ120E04AC108000 | |
|---|---|
DigiKey Part Number | YCTJ120E04AC108000-ND |
Manufacturer | |
Manufacturer Product Number | YCTJ120E04AC108000 |
Description | CONN FEEDBACK MOD SZ20 0.672" L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 20 |
Datasheet | Datasheet |
Category | Contact Size 20 |
Manufacturer TE Connectivity Deutsch Connectors | Module Capacity 4 |
Packaging Bag | Size / Dimension 0.672" L x 0.510" W x 0.920" H (17.07mm x 12.95mm x 23.37mm) |
Part Status Active | Base Product Number |
Type Feedback Module Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 69,72214 € | 1 952,22 € |
| Unit Price without VAT: | 69,72214 € |
|---|---|
| Unit Price with VAT: | 83,66657 € |

