
M39029/29-216 | |
|---|---|
DigiKey Part Number | 1506-1034-ND |
Manufacturer | |
Manufacturer Product Number | M39029/29-216 |
Description | CONTACT PIN 0AWG CRIMP SILVER |
Customer Reference | |
Detailed Description | Pin Contact 0 AWG Size 0 Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | M39029/29-216 Models |
Category | Wire Gauge or Range - AWG 0 AWG |
Manufacturer TE Connectivity Deutsch Connectors | Contact Termination Crimp |
Packaging Bulk | Contact Finish Silver |
Part Status Discontinued at DigiKey | Contact Finish Thickness 200.0µin (5.08µm) |
Type Power, Machined | Grade Military |
Contact Type Pin | Qualification MIL-C-39029 |
Contact Size 0 | Base Product Number |


