
M39029/17-173 | |
|---|---|
DigiKey Part Number | 1506-1024-ND |
Manufacturer | |
Manufacturer Product Number | M39029/17-173 |
Description | CONTACT SOCKET 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-24 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity Deutsch Connectors | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Signal, Machined | Grade Military |
Contact Type Socket | Qualification MIL-C-39029 |
Contact Size 20 | Base Product Number |
Wire Gauge or Range - AWG 20-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,89500 € | 28,95 € |
| 25 | 2,71280 € | 67,82 € |
| 50 | 2,58340 € | 129,17 € |
| 100 | 2,45990 € | 245,99 € |
| 250 | 2,30584 € | 576,46 € |
| 500 | 2,19580 € | 1 097,90 € |
| 1 000 | 2,09106 € | 2 091,06 € |
| 3 000 | 1,93524 € | 5 805,72 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,09200 € |

