
DTS26F25-61PC [V001] | |
|---|---|
DigiKey Part Number | DTS26F25-61PCV001-ND |
Manufacturer | |
Manufacturer Product Number | DTS26F25-61PC [V001] |
Description | PLUG ASSY |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut |
Number of Positions 61 | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 600VAC, 850VDC |
Shell Size - Insert 25-61 | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation C | Applications Aviation, Communication Systems, Industrial |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 293,00300 € | 14 650,15 € |
| Unit Price without VAT: | 293,00300 € |
|---|---|
| Unit Price with VAT: | 351,60360 € |

