Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS24W25-35PA-6149 [V001] is not available Image for DTS24W25-35PA-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS24W25-35PA-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS24W25-35PA-6149V001-ND |
Manufacturer | |
Manufacturer Product Number | DTS24W25-35PA-6149 [V001] |
Description | JAM NUT RECP ASSY |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 128 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F25-35AA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F25-35AA[V001]-ND | 339,95960 € | Parametric Equivalent |
| DTS24F25-35PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F25-35PA-6149[V001]-ND | 339,95966 € | Parametric Equivalent |
| DTS24T25-35PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T25-35PA-6149V001-ND | 441,01560 € | Parametric Equivalent |
| DTS24W25-35AA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W25-35AAV001-ND | 325,41840 € | Parametric Equivalent |
| AE324WJ35PA-LC | PEI-Genesis | 52 | 5664-AE324WJ35PA-LC-ND | 83,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 325,41840 € | 16 270,92 € |
| Unit Price without VAT: | 325,41840 € |
|---|---|
| Unit Price with VAT: | 390,50208 € |

