
DTS24W25-04PE-6149 | |
|---|---|
DigiKey Part Number | DTS24W25-04PE-6149-ND |
Manufacturer | |
Manufacturer Product Number | DTS24W25-04PE-6149 |
Description | DTS24W25-04PE-6149 |
Customer Reference | |
Detailed Description | 56 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation E |
Packaging Bag | Shell Material Aluminum |
Part Status Obsolete | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 56 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-4 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (8), 20 (48) | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F25-04AE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F25-04AE[V001]-ND | 240,29100 € | Parametric Equivalent |
| DTS24F25-04PE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F25-04PE-6149[V001]-ND | 195,04160 € | Parametric Equivalent |
| DTS24T25-04PE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T25-04PE-6149V001-ND | 375,67800 € | Parametric Equivalent |

