Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS24W17-06PA-6149 | |
|---|---|
DigiKey Part Number | DTS24W17-06PA-6149-ND |
Manufacturer | |
Manufacturer Product Number | DTS24W17-06PA-6149 |
Description | DTS24W17-06PA-6149 |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation A |
Packaging Bag | Shell Material Aluminum |
Part Status Obsolete | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 6 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-6 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F17-06AA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F17-06AA[V001]-ND | 250,25140 € | Parametric Equivalent |
| DTS24F17-06PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F17-06PA-6149[V001]-ND | 250,25140 € | Parametric Equivalent |
| DTS24T17-06AA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T17-06AAV001-ND | 331,28040 € | Parametric Equivalent |
| DTS24T17-06PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T17-06PA-6149V001-ND | 331,28040 € | Parametric Equivalent |
| DTS24W17-06AA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W17-06AA[V001]-ND | 318,31140 € | Parametric Equivalent |

