Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS24T17-06PA-6149 | |
|---|---|
DigiKey Part Number | DTS24T17-06PA-6149-ND |
Manufacturer | |
Manufacturer Product Number | DTS24T17-06PA-6149 |
Description | JAM NUT RECEPTACLE |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation A |
Packaging Bag | Shell Material Aluminum |
Part Status Obsolete | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Shielding Shielded |
Number of Positions 6 | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 17-6 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 12 | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F17-06AA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F17-06AA[V001]-ND | 203,12620 € | Parametric Equivalent |
| DTS24F17-06PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F17-06PA-6149[V001]-ND | 203,12620 € | Parametric Equivalent |
| DTS24T17-06AA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T17-06AAV001-ND | 331,28040 € | Parametric Equivalent |
| DTS24T17-06PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T17-06PA-6149V001-ND | 331,28040 € | Parametric Equivalent |
| DTS24W17-06AA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W17-06AA[V001]-ND | 258,36960 € | Parametric Equivalent |

