DTS24T11-98PD6157 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: 326,25540 €
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: 364,90460 €
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: 311,52040 €
Datasheet
Image for DTS24T11-98PD6157 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS24T11-98PD6157

DigiKey Part Number
DTS24T11-98PD6157-ND
Manufacturer
Manufacturer Product Number
DTS24T11-98PD6157
Description
JAM NUT RECEPTACLE
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Series
Shell Finish
Durmalon™
Packaging
Bag
Contact Finish - Mating
Gold
Part Status
Obsolete
Ingress Protection
Environment Resistant
Connector Type
Shielding
Number of Positions
6
Voltage Rating
600VAC, 850VDC
Qualification
MIL-DTL-38999 Series III
Operating Temperature
-65°C ~ 175°C
Shell Size - Insert
11-98
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Mounting Feature
Bulkhead - Front Side Nut
Insert Material
Thermoplastic
Termination
Crimp
Applications
Aviation, Communication Systems, Industrial
Fastening Type
Threaded
Base Product Number
Orientation
D
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS24T11-98PD [V001]TE Connectivity Deutsch Connectors0DTS24T11-98PDV001-ND326,25540 €Parametric Equivalent
DTS24T11-98PD-3028 [V001]TE Connectivity Deutsch Connectors0DTS24T11-98PD-3028V001-ND364,90460 €Parametric Equivalent
DTS24T11-98PD-6157 [V001]TE Connectivity Deutsch Connectors0DTS24T11-98PD-6157V001-ND311,52040 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes