Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS24F09-35SD-6149 [V001] is not available Image for DTS24F09-35SD-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS24F09-35SD-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS24F09-35SD-6149[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS24F09-35SD-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation D |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 6 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 9-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F09-35BD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F09-35BD[V001]-ND | 207,63060 € | Parametric Equivalent |
| DTS24T09-35SD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T09-35SD-6149V001-ND | 307,38760 € | Parametric Equivalent |
| DTS24W09-35BD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W09-35BD[V001]-ND | 209,74480 € | Parametric Equivalent |
| TV07RW0935SDW52LC | Amphenol PCD | 0 | 623-TV07RW0935SDW52LC-ND | 61,48400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 163,95620 € | 8 197,81 € |
| Unit Price without VAT: | 163,95620 € |
|---|---|
| Unit Price with VAT: | 196,74744 € |

